SKF GE 35 ES 35mm Bore Spherical Bearing, 400 kN, 55 mm OD

Subtotal (1 unit)*

$97.24

(exc. GST)

$106.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.24

*price indicative

RS Stock No.:
217-6716
Mfr. Part No.:
GE 35 ES
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

35mm

Outside Diameter

55mm

Static Load Rating - Axial

400kN

Material

Steel

Standards/Approvals

No

Series

GE

Width

25mm

SKF Spherical Bearing, 35mm Bore Size, 55mm Outside Diameter - GE 35 ES


This spherical bearing is engineered for demanding applications across various industrial sectors. It serves a crucial role in rotating machinery by providing essential support and alignment, making it an important component for users in automation, electronics, and mechanical industries. Its design accommodates misalignment, promoting smooth operation and extended longevity.

Features & Benefits


• Optimised for heavy-duty applications while maintaining performance

• 35mm bore size allows for versatile mounting options

• 55mm outside diameter improves load distribution

• Constructed from high-quality materials to withstand stress

• Designed for straightforward installation and maintenance

Applications


• Utilised in automated machinery where precise alignment is necessary

• Appropriate for use in electrical and mechanical equipment

• Employed in manufacturing systems to bolster rotational stability

• Incorporated in conveyor systems for improved load handling

What types of equipment can I use this with?


It is compatible with a variety of automated and rotary machinery.

How does installation affect its performance?


Correct installation is essential for optimal functionality and longevity.

Can it operate in high-temperature environments?


It is designed for standard industrial conditions; however, check specifications for extreme environments.

Is it compatible with other bearing types?


Yes, it can function alongside various bearings in different applications.

How often should I perform maintenance?


Regular checks are suggested to sustain performance and identify any wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy