SKF GAC 40 F 40mm Bore Spherical Bearing, 68mm O.D
- RS Stock No.:
- 217-6674
- Mfr. Part No.:
- GAC 40 F
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-6674
- Mfr. Part No.:
- GAC 40 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 40mm | |
| Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 40mm | ||
Outside Diameter 68mm | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
- SKF GAC 40 F 40 mm Bore Plain Bearing 68 mm OD, 69.5 kN
- SKF GAC 25 F 25 mm Bore Spherical Bearing 47 mm OD
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
- SKF GEZ 104 ES-2RS 31.75mm Bore Spherical Bearing, 50.8mm O.D
- SKF BLRB 365214 F 45 mm Bore Spherical Bearing 950 kN
- SKF GX 17 F 17 mm Bore Spherical Bearing 47 mm OD
- SKF GX 25 F 25 mm Bore Spherical Bearing 62 mm OD, 69.5 kN












