RS PRO 20mm Bore Plain Bearing, 28 mm OD, 50 N
- RS Stock No.:
- 529-060
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$29.26
(exc. GST)
$32.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $29.26 | $14.63 |
*price indicative
- RS Stock No.:
- 529-060
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Sub Type | Flanged | |
| Outside Diameter | 28mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Sub Type Flanged | ||
Outside Diameter 28mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 22.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for supporting shafts and reducing wear.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling higher static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling higher static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Key Standards: ISO 2795
Outside Diameter: 28.05 mm
Width: 20 mm
Outside Diameter: 28.05 mm
Width: 20 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 28 mm Bore Plain Bearing 50 N
- Igus MSM-2528-20 25 mm Bore Plain Bearing, 28 mm OD
- Igus GSM-2528-20 25 mm Bore Plain Bearing, 28 mm OD
- Igus A350SM-2528-20 25 mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-50 25 mm Bore Plain Bearing, 28 mm OD
