Subtotal (1 unit)*
$139.71
(exc. GST)
$153.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.71 |
*price indicative
- RS Stock No.:
- 463-544
- Mfr. Part No.:
- PRM 808540
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 85mm | |
| Series | PRM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Outside Diameter 85mm | ||
Series PRM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Wrapped bronze straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond-shaped pockets that serve as reservoirs to progressively release lubricant during operation.
Insensitive to dirty environments
Resistant to impact loads and vibrations at slow speeds
Good corrosion resistance
Related links
- SKF PCM 808540 E 80 mm Bore Bearing Assembly 780 kN
- SKF PRM 808580 Bearing Assembly, 85 mm OD
- SKF PCM 8085100 E 80 mm Bore Bearing Assembly 1960 kN
- SKF PRMF 808580 Bearing Assembly, 85 mm OD
- SKF PCM 808580 M 80 mm Bore Bearing Assembly 1560 kN
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 157.5 mm OD
- SKF PCM 808560 M 80 mm Bore Bearing Assembly 1180 kN
- SKF PCM 808560 E 80 mm Bore Bearing Assembly 1180 kN












