HPM PIR Motion Detector PIR Sensor, 8 m Sensor Range
- RS Stock No.:
- 273-1046
- Mfr. Part No.:
- 630R02WE
- Brand:
- HPM
Subtotal (1 unit)*
$114.22
(exc. GST)
$125.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.22 |
*price indicative
- RS Stock No.:
- 273-1046
- Mfr. Part No.:
- 630R02WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Detector Type | PIR Motion Detector | |
| Product Type | PIR Sensor | |
| Sensor Radius | 8m | |
| Diameter | 78mm | |
| Depth | 87mm | |
| Mount Type | Recessed | |
| Colour | White | |
| Height | 2m | |
| Supply Voltage | 230V ac, 240V ac | |
| Batteries Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Detector Type PIR Motion Detector | ||
Product Type PIR Sensor | ||
Sensor Radius 8m | ||
Diameter 78mm | ||
Depth 87mm | ||
Mount Type Recessed | ||
Colour White | ||
Height 2m | ||
Supply Voltage 230V ac, 240V ac | ||
Batteries Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Legrand movement sensor is passive infrared sensor that has view angle of 360 degree and protected with IP20.
Adjustable time delay and lux level
Energy saving lighting management solution
This product does not require a minimum load to operate
Related links
- HPM PIR Motion Detector PIR Sensor, 18 m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 12 m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 6 m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8 m Sensor Range
- Legrand Motion Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10 m Sensor Range
