Hager IR Detector PIR Sensor, 12m Sensor Range
- RS Stock No.:
- 252-0164
- Mfr. Part No.:
- 52221
- Brand:
- Hager
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$242.69
(exc. GST)
$266.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.69 |
- RS Stock No.:
- 252-0164
- Mfr. Part No.:
- 52221
- Brand:
- Hager
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hager advanced infrared detector has quick connect terminal block type and potential free contact type.
Black in color
Wall mounted
Wall mounted
Specifications
Attribute | Value |
---|---|
Detector Type | IR Detector |
Sensor Radius | 12m |
Diameter | 127mm |
Depth | 97 mm |