Murata IR Detector Security Alarm Detector
- RS Stock No.:
- 169-3888
- Mfr. Part No.:
- PPGI0601
- Brand:
- Murata
278 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$3.264
(exc. GST)
$3.59
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $3.264 | $326.40 |
200 - 900 | $3.182 | $318.20 |
1000 + | $2.864 | $286.40 |
*price indicative
- RS Stock No.:
- 169-3888
- Mfr. Part No.:
- PPGI0601
- Brand:
- Murata
Related links
- Murata IR Detector Security Alarm Detector
- ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range
- PIR Sensors
- Hager IR Detector PIR Sensor, 16m Sensor Range
- M5Stack IR Detector PIR Sensor, 5m Sensor Range
- ABUS IR Detector PIR Sensor, 60m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
- ABUS IR Detector PIR Sensor, 20m Sensor Range