Facom Pipe Cutter Cuts Plastic
- RS Stock No.:
- 235-0042
- Mfr. Part No.:
- 335.63
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0042
- Mfr. Part No.:
- 335.63
- Brand:
- Facom
Related links
- Virax 221501 Pipe Cutter Cuts Plastic
- RS PRO Pipe Cutter Cuts Plastic
- CK Pipe Cutter 32 mm, Cuts Plastic
- Irwin Pipe Cutter 26 mm, Cuts Plastic
- Phoenix Contact CUTFOX-CD Pipe Cutter 75 mm, Cuts Plastic
- Legris Pipe Cutter 12 → 25 mm, Cuts Plastic
- Facom Pipe Cutter 21 → 60 mm, Cuts Stainless Steel
- Facom Pipe Cutter 3 → 35 mm, Cuts Copper