Georg Fischer Galvanised Iron Black Pipe Clamp
- RS Stock No.:
- 623-4782
- Mfr. Part No.:
- 770825206
- Brand:
- Georg Fischer
Get a bulk buy discount
Add 30 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$81.82
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $16.364 | $81.82 | - |
| 30 - 120 | $15.71 | $78.55 | 3% |
| 125 + | $15.06 | $75.30 | 7% |
*price indicative
- RS Stock No.:
- 623-4782
- Mfr. Part No.:
- 770825206
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Clamp | |
| Pipe Diameter | 25.4mm | |
| Material | Iron | |
| Finish | Galvanised | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Clamp | ||
Pipe Diameter 25.4mm | ||
Material Iron | ||
Finish Galvanised | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
RoHS Status: Exempt
Pipe Bracket
Malleable iron brackets for BSP pipe with two screw fixing holes
To BS143 and BS1256 1968
Related links
- Georg Fischer Galvanised Iron Black Pipe Clamp
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 1.25 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 1 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 0.5 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 3 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
