Georg Fischer Galvanised Iron Black Back Plate

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$36.76

(exc. GST)

$40.435

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 August 2026
  • Plus 200 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 25$7.352$36.76
30 - 120$7.224$36.12
125 +$6.924$34.62

*price indicative

RS Stock No.:
623-4653
Mfr. Part No.:
770840101
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Back Plate

Pipe Diameter

10mm

Material

Iron

Finish

Galvanised

Colour

Black

Standards/Approvals

DIN EN 10242

RoHS Status: Exempt

COO (Country of Origin):
AT

Pipe Rings & Backplates


Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding

Split pipe rings with single or double tapping

Socket tapping in pipe rings and backplates metric to BS3643 Part 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy