JG Speedfit Polyoxymethylene Black Pipe Clip
- RS Stock No.:
- 340-6833
- Mfr. Part No.:
- PCSE
- Brand:
- JG Speedfit
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.52
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 220 | $0.426 | $8.52 |
| 240 - 480 | $0.419 | $8.38 |
| 500 + | $0.413 | $8.26 |
*price indicative
- RS Stock No.:
- 340-6833
- Mfr. Part No.:
- PCSE
- Brand:
- JG Speedfit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JG Speedfit | |
| Product Type | Pipe Clip | |
| Sub Type | Pipe Clip | |
| Material | Polyoxymethylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JG Speedfit | ||
Product Type Pipe Clip | ||
Sub Type Pipe Clip | ||
Material Polyoxymethylene | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Pipe Clips & Spacers
Pipe should be supported at 800mm (minimum) to prevent excessive load being applied to the fitting
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Related links
- JG Speedfit Polyoxymethylene Black Pipe Clip, 5.5 mm
- JG Speedfit Polyoxymethylene Push-in Push-in Double Check Valve 15 mm, 12 bar
- JG Speedfit Plastic Pipe Fitting
- JG Speedfit Plastic Pipe Fitting, 90° Push-in Elbow
- JG Speedfit Plastic Pipe Fitting, 90° Push-in Tee
- JG Speedfit Superseal Pipe Insert, 15 mm
- JG Speedfit Plastic Pipe Fitting, Straight Push-in Coupler BSP
- JG Speedfit Superseal Pipe Insert, 22 mm
