Virax Pipe Cleaning Brush, For Pipe Diameter 15 mm
- RS Stock No.:
- 284-0032
- Mfr. Part No.:
- 290141
- Brand:
- Virax
Subtotal (1 unit)*
$659.28
(exc. GST)
$725.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.28 |
*price indicative
- RS Stock No.:
- 284-0032
- Mfr. Part No.:
- 290141
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cleaning Brush | |
| Compatible Pipe Diameter | 15 mm | |
| Overall Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cleaning Brush | ||
Compatible Pipe Diameter 15 mm | ||
Overall Length 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Extension is an accessory for Furet Auger.
Weight is 5.4 kg
Related links
- Virax Pipe Cleaning Brush, For Pipe Diameter 42 mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 15 mm
- Virax Pipe Cleaning Brush, For Pipe Diameter 80 mm
- Virax Steel Pipe Cleaning Brush, For Pipe Diameter 80 mm
- RS PRO Steel Pipe Cleaning Brush, For Pipe Diameter 22 mm
- Pipe Cleaning Brushes
- SAM 25 mm Metal Wire Brush General Cleaning, Engineering
- HAZET Cleaning Brush, 160 mm Diameter
