HAZET Cleaning Brush, 160 mm Diameter

Subtotal (1 unit)*

$201.95

(exc. GST)

$222.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.95

*price indicative

RS Stock No.:
644-732
Mfr. Part No.:
4960F-160/2
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Cleaning Brush

Suitable For

Cleaning

Diameter

160mm

Maximum Safe Speed

500rpm

Shank Size

11mm

Non Compliant

COO (Country of Origin):
DE
The HAZET rim flange cleaner designed for optimal cleaning of the contact surface on the rim's inside, preventing falsification of wheel tightening torques due to corrosion. Cleaning the contact surfaces before balancing ensures accurate results. It features an outside diameter of up to 160 mm and requires a wheel centering diameter of at least 51 mm. With a maximum rotation speed of 500 revolutions per minute, the 2-piece set includes a base component and a 160 mm grinding wheel, offering effective and efficient cleaning.

Centre hole guidance and integrated Sander for cleaning the wheel centring

Wear-resistant around 100 vehicles per wheel

Open-pored abrasive material and cup-formed grinding wheel reduce the formation of dust to a minimum

No formation of sparks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy