Virax Pipe Bender For Use With Annealed Copper
- RS Stock No.:
- 287-9394
- Mfr. Part No.:
- 250285
- Brand:
- Virax
Subtotal (1 unit)*
$2,471.08
(exc. GST)
$2,718.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,471.08 |
*price indicative
- RS Stock No.:
- 287-9394
- Mfr. Part No.:
- 250285
- Brand:
- Virax
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
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Standard former Workbench Manual Bender provides a perfect finish as the guide follows the pipe round the bend. Essential for bending insulated pipes.
For quick bendings and vertical works
Related links
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 26 mm