Ega-Master Pipe Bender 12 mm
- RS Stock No.:
- 178-0357
- Mfr. Part No.:
- 68013
- Brand:
- Ega-Master
Subtotal (1 unit)*
$105.57
(exc. GST)
$116.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.57 |
*price indicative
- RS Stock No.:
- 178-0357
- Mfr. Part No.:
- 68013
- Brand:
- Ega-Master
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
| Brand | Ega-Master | |
| Product Type | Pipe Bender | |
| Handle Type | Non-Slip | |
| Compatible Pipe Diameter | 12 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 1057 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Pipe Bender | ||
Handle Type Non-Slip | ||
Compatible Pipe Diameter 12 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 1057 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Bender
The Ega-Master special steel pipe bender is lightweight for easy bending of 12mm pipes. This bender is specially designed for simple and comfortable manual bending of tubes.
Features and Benefits
• Bending angle up to 1800
• It is designed for bending annealed copper and aluminium tubes
• They include non-slip handles for improved grip and comfort