Virax Pipe Bender 18 → 22 mm

Subtotal (1 unit)*

$138.21

(exc. GST)

$152.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.21

*price indicative

RS Stock No.:
287-9318
Mfr. Part No.:
250002
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Compatible Pipe Diameter

18 → 22 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Virax Cheeks with high strength glass fibre charged plastic counter formers. Patented system facilitating elbow-in-elbow bending.

High strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy