Virax Pipe Bender 10 mm

Subtotal (1 unit)*

$138.74

(exc. GST)

$152.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.74

*price indicative

RS Stock No.:
287-9364
Mfr. Part No.:
250222
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Compatible Pipe Diameter

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Universal Former with a bending radius of 42 mm.

Good quality

  • RS Stock No. 2879373
  • Mfr. Part No. 250232
Each
$136.07
  • RS Stock No. 2879266
  • Mfr. Part No. 240155
Each
$193.84
  • RS Stock No. 2879334
  • Mfr. Part No. 250130
Each
$186.08
  • RS Stock No. 2879317
  • Mfr. Part No. 250001
Each
$134.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy