Knipex 99 01 Bevel Concreters Nipper
- RS Stock No.:
- 238-6997
- Distrelec Article No.:
- 110-35-706
- Mfr. Part No.:
- 99 01 280
- Brand:
- Knipex
Subtotal (1 unit)*
$51.63
(exc. GST)
$56.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.63 |
*price indicative
- RS Stock No.:
- 238-6997
- Distrelec Article No.:
- 110-35-706
- Mfr. Part No.:
- 99 01 280
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Russian Plier | |
| Non-Sparking | No | |
| Overall Length | 280mm | |
| Jaw Width | 22mm | |
| Jaw Length | 25mm | |
| VDE/1000V Approved | No | |
| Application | Heavy-Duty Gripping | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Handle Material | Forged Steel | |
| Grip Material | Plastic | |
| Standards/Approvals | ASME B107.20, DIN ISO 5745, DIN EN 60900, DIN ISO 5746, IEC 60900 | |
| Maximum Cutting Capacity | 2.8mm | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Russian Plier | ||
Non-Sparking No | ||
Overall Length 280mm | ||
Jaw Width 22mm | ||
Jaw Length 25mm | ||
VDE/1000V Approved No | ||
Application Heavy-Duty Gripping | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Handle Material Forged Steel | ||
Grip Material Plastic | ||
Standards/Approvals ASME B107.20, DIN ISO 5745, DIN EN 60900, DIN ISO 5746, IEC 60900 | ||
Maximum Cutting Capacity 2.8mm | ||
Cut Type Bevel | ||
RoHS Status: Exempt
Russian pliers 280mm -KNIPEX - 99 01 280
The Knipex Russian Pliers are used to twist and cut wire in one operation. It has hardened cutting edges
Cutting edge hardness of approximately 61 HRC.
It is 280 mm long.
Features / Benefits :
Russian Pincers 280mm
PVC coated
25mm wide polished head
Cutting capacity: 2.8mm medium steel / 1.8mm hard steel
For twisting and cutting coil binding wire in one operation: Fast, reliable and economical
Unsurpassed precision and long service life make these pliers the best-selling pliers in the world
Hardened cutting edges, hardness approx. 61 HRC
Special quality tool steel, forged, oil-hardened in several stages
