PESE-ACIDE

  • RS Stock No. 188-3938
  • Mfr. Part No. 784B
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

For checking specific gravity of battery fluid.
Diameter: 42 --> 350 mm.

13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 50.05
(exc. GST)
$ 55.05
(inc. GST)
units
Per unit
1 +
$50.05
Related Products
RS Pro VDE HD Diagonal Cutter Provides maximum ...
Description:
RS Pro VDE HD Diagonal Cutter Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE pliers offer outstanding proof of our expertise for your ergonomic working applications and health. • Constructed from high grade steel and ...
Knipex wire-twisting pliers Used to attach twisting pliers ...
Description:
Knipex wire-twisting pliers Used to attach twisting pliers quickly and reliably Binding wire can be twisted and cut from the roll in a single operation High level of precision and long service life Made from oil-hardened and tempered special tool ...
Fat Max® End Cutting Pliers Fat Max® end ...
Description:
Fat Max® End Cutting Pliers Fat Max® end cutting pliers from Stanley manufactured from in heat treated chrome steel with bi-material handles With interlocking joint assembly and heat treated cutting edges of the flattened pincer head. Making it easier to ...
Rounded, semi-rigid handles designed to turn quickly in ...
Description:
Rounded, semi-rigid handles designed to turn quickly in the hand60/62 HRc high-frequency hardened cutting edges for long life Cutting capacity: - To diameter 45 mm on soft wire (300 mm model). - Max. on hard wire 160 kg/mm²Finish: burnished, polished ...