JEU DE 2 MORS

  • RS Stock No. 188-3720
  • Mfr. Part No. 410.1
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Finish: polished chrome, red PVC grips. Spare jaws: - 410.1: Set of 2 jaws with screws (hard). - 410.S1: Set of 2 jaws with screws (soft).

Specifications
Attribute Value
Cutting Capacity 55 mm
Material Cutting Capability Hard Wire
Overall Length 230 mm
Handle Material PVC
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.67
(exc. GST)
$ 16.14
(inc. GST)
units
Per unit
1 +
$14.67
Related Products
Our RS Pro branded Chrome Molybdenum Steel vice ...
Description:
Our RS Pro branded Chrome Molybdenum Steel vice grip locking pliers are an excellent choice of hand tool to add to your collection They prove invaluable for holding a nut or bolt, as a temporary knob when working on machinery ...
Professional adjustable grip wrench with 3 point contact ...
Description:
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece Ideal for gripping, clamping and holding applications. Nickel Plated Vanadium Steel construction for strength and corrosion resistance Adjustment screw and quick release lever with ...
Fat Max® end cutting pliers from Stanley manufactured ...
Description:
Fat Max® end cutting pliers from Stanley manufactured from in heat treated chrome steel with bi-material handles With interlocking joint assembly and heat treated cutting edges of the flattened pincer head. Making it easier to cut close to the surface ...
The Knipex ear clamp pincers are suitable for ...
Description:
The Knipex ear clamp pincers are suitable for the installation or removal of ear type clamps that secure pneumatic and hydraulic industrial hose fittings The slim head allows good access for hard to reach areas. Forged from a high grade ...