CK 200mm Carpenter Pincers 4 mm

This image is representative of the product range

Subtotal (1 unit)*

$51.86

(exc. GST)

$57.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.86

*price indicative

RS Stock No.:
794-307
Mfr. Part No.:
T4108A 08
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Pincers

Cutting Capacity

4 mm

Overall Length

200mm

Pincer Type

Carpenter

Handle Material

Polyvinyl Chloride

Jaw Material

Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Pincer 200mm is a robust hand tool designed for effective gripping and extracting of screws, nails, and fixings, making it Ideal for various fastening tasks.

Optimised jaw design enhances gripping and extraction capabilities

Specially profiled cutting blades cater to metal rod and wire cutting

Constructed from high alloy steel, ensuring exceptional strength and durability

Wipe clean PVC handles provide comfort and practicality

Black lacquered finish offers corrosion protection for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy