NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
- RS Stock No.:
- 146-0351
- Mfr. Part No.:
- BAP50-02,115
- Brand:
- NXP
999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.172 | $516.00 |
15000 + | $0.155 | $465.00 |
*price indicative
- RS Stock No.:
- 146-0351
- Mfr. Part No.:
- BAP50-02,115
- Brand:
- NXP
Related links
- NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
- NXP BAP50-03,115 PIN Diode, 50mA, 50V, 2-Pin UMD
- NXP BAP51-02,115 PIN Diode, 50mA, 60V, 2-Pin SOD-523
- ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin SOD-323FL
- NXP BAP70-02,115 PIN Diode, 100mA, 50V, 2-Pin SOD-523
- ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD
- NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin SOD-523
- NXP BAP51-06W,115 Dual Common Anode PIN Diode, 50mA, 50V, 3-Pin UMT