RS PRO, Panel Mount Red LED Pilot Light, 22 mm Cutout, 120 V ac, 120V dc, IP65, Round
- RS Stock No.:
- 909-2516
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.25
(exc. GST)
$21.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship
- Plus 369 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.25 |
*price indicative
- RS Stock No.:
- 909-2516
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | RS PRO | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series RS PRO | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Panel Mount Red LED Pilot Light Complete With Test Circuit, 22 mm Cutout, IP65, Round, 120 V AC/DC
These RS PRO panel-mounted red LED pilot or power indicator lights are used to display the status of your equipment or industrial process. For added versatility, a test light can be connected to the additional terminal on these components.
They provide brighter light than incandescent bulbs, so they're easy to see. They also use less energy and can last for up to 30,000 hours. A lock nut and screw connectors are included for quick and simple panel installation. They have an IP65 rating, which means they can withstand dust and low-pressure water jets.
This type of indicator may be used in a variety of applications and equipment in the telecommunications and automotive industries. As they meet United Kingdom (BS EN 61340-5-1:2007) and United States (ANSI/ESD S20.20:2014) electrostatic discharge (ESD) standards, there's minimal risk of discharge.
Features and Benefits
Related links
- RS PRO Panel Mount White LED Pilot Light IP65 120V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 120V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 120V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP30 120V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light IP65 120V ac
- RS PRO Panel Mount Red LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Red LED Pilot Light IP65 230V ac
