ABB, ABB Compact, Panel Mount Green LED Buzzer, 22mm Cutout, Round, 110 → 130V dc
- RS Stock No.:
- 835-2756
- Mfr. Part No.:
- 1SFA619600R6022
- Brand:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.90
(exc. GST)
$26.29
(inc. GST)
- RS Stock No.:
- 835-2756
- Mfr. Part No.:
- 1SFA619600R6022
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage Rating | 110 → 130V dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Series | ABB Compact | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage Rating 110 → 130V dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Series ABB Compact | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Panel Mount Yellow LED Buzzer Round, 110 → 130V dc
- ABB Panel Mount Red LED Buzzer Square, 110 → 130V dc
- ABB Panel Mount Green LED Buzzer Round, 24V ac/dc
- ABB Panel Mount Red LED Buzzer Round, 110 → 130V ac
- ABB Panel Mount Black LED Buzzer Round, 110 → 130V ac
- ABB Panel Mount Green LED Buzzer Round, 110V ac
- ABB Panel Mount Yellow LED Buzzer Round, 24V ac/dc
- ABB Panel Mount Red LED Buzzer IP66 IP69K 24V ac/dc

