RS Better World
Schneider Electric, iIL Blue LED Indicator, 48V ac/dc
- RS Stock No.:
- 791-3108
- Mfr. Part No.:
- A9E18333
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3108
- Mfr. Part No.:
- A9E18333
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 48V ac/dc | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Range | Acti 9 | |
| Pilot Light Colour | Blue | |
| Lamp Type | LED | |
| Series | iIL | |
| Terminal Type | Screw | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 48V ac/dc | ||
Pilot Light Type Pilot Light Complete Unit | ||
Range Acti 9 | ||
Pilot Light Colour Blue | ||
Lamp Type LED | ||
Series iIL | ||
Terminal Type Screw | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- RS PRO LED Panel Mount LED Indicator 314 mm Length, 4000K
- Marl 690 Series Series Panel Mount LED Indicator Solder Tab Termination 48V ac/dc 10 mA,
- Marl 690 Series Series Panel Mount LED Indicator Solder Tab Termination 48V ac/dc 10 mA,
- Marl Red Panel Mount Indicator 8 V ac/dc, Lead Termination
- Marl 660 Series Red Panel Mount Indicator 8 V ac/dc, Lead Termination
- Hirschmann GDML 2+E DIN 43650 A Solenoid Valve Connector Indicator Light, 48V ac/dc Voltage
- Schneider Electric Orange LED Indicator 22 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip Midget Groove Base, 6.1 mm Diameter
