ABB, Screw Clamp Amber LED Indicator, E219, 250V ac, IP67, IP66, Rectangular
- RS Stock No.:
- 701-8632
- Mfr. Part No.:
- 2CCA703403R0001 E219-E
- Brand:
- ABB
Subtotal (1 unit)*
$35.00
(exc. GST)
$38.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.00 |
*price indicative
- RS Stock No.:
- 701-8632
- Mfr. Part No.:
- 2CCA703403R0001 E219-E
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Indicator | |
| Voltage | 250V ac | |
| Pilot Light Colour | Amber | |
| Series | E219 | |
| Lamp Type | LED | |
| Mount Type | Screw Clamp | |
| IP Rating | IP67, IP66 | |
| Terminal Type | Screw | |
| Current Rating | 16A | |
| Pilot Light Shape | Rectangular | |
| Body Material | Plastic | |
| Standards/Approvals | EN60068-2-2, DIN EN 62094-1, EN60068-2-1, UL 508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Indicator | ||
Voltage 250V ac | ||
Pilot Light Colour Amber | ||
Series E219 | ||
Lamp Type LED | ||
Mount Type Screw Clamp | ||
IP Rating IP67, IP66 | ||
Terminal Type Screw | ||
Current Rating 16A | ||
Pilot Light Shape Rectangular | ||
Body Material Plastic | ||
Standards/Approvals EN60068-2-2, DIN EN 62094-1, EN60068-2-1, UL 508 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
Indicator E219 Series
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
- RS Stock No. 7018610
- Mfr. Part No. 2CCA703400R0001 E219-B
Each
$37.45
- RS Stock No. 7018629
- Mfr. Part No. 2CCA703402R0001 E219-D
Each
$37.46
- RS Stock No. 7018617
- Mfr. Part No. 2CCA703401R0001 E219-C
Each
$37.46
RS Better World
- RS Stock No. 1934806
- Mfr. Part No. 3SU1152-6AA20-3AA0
Each
$134.60
Related links
- ABB Screw Clamp Green LED Indicator IP66 250V ac
- ABB Screw Clamp White LED Indicator IP67 250V ac
- ABB Screw Clamp Red LED Indicator Rectangular, 250V ac
- ABB Panel Mount Blue LED Indicator Rectangular, 250V
- ABB Panel Mount Green LED Indicator Rectangular, 48V
- ABB Panel Mount Yellow LED Indicator Rectangular, 48V
- ABB Panel Mount Blue LED Indicator Rectangular, 230V
- ABB Panel Mount Blue LED Indicator Rectangular, 48V