Schneider Electric, Flush White LED Pilot Light, XB5F, 30.5 mm Cutout, 24V ac/dc, IP66, IP67, Round
- RS Stock No.:
- 276-2691
- Mfr. Part No.:
- XB5FVB1C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $29.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2691
- Mfr. Part No.:
- XB5FVB1C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30.5mm | |
| Lamp Type | LED | |
| Series | XB5F | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C8201-1, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-4, UL 508, IEC 60947-5-1, CSA C22.2 Nr. 14 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour White | ||
Cutout Diameter 30.5mm | ||
Lamp Type LED | ||
Series XB5F | ||
Mount Type Flush | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C8201-1, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-4, UL 508, IEC 60947-5-1, CSA C22.2 Nr. 14 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush Red LED Pilot Light IP66 Round
- Schneider Electric Flush Orange LED Pilot Light IP66 Round
- Schneider Electric Flush Green LED Pilot Light IP66 Round 240 V
- Schneider Electric Flush White LED Pilot Light IP67 Round
- Schneider Electric Flush Green LED Pilot Light IP67 Round
- Schneider Electric Flush Red LED Pilot Light IP67 Round 240 V
- Schneider Electric Flush Green LED Pilot Light IP69K IP66 Round, 400V
- Schneider Electric Flush Red Incandescent Lamp Pilot Light IP66 IP67 220V, 240
