Eaton Blue Pilot Indicator, M30, 30 mm Cutout, 250V, IP69K, IP67, Rectangular
- RS Stock No.:
- 272-1313
- Mfr. Part No.:
- 183284 M30C-FL-B
- Brand:
- Eaton
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 272-1313
- Mfr. Part No.:
- 183284 M30C-FL-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Lamp Type | Pilot | |
| Series | M30 | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Solid and Stranded | |
| Pilot Light Shape | Rectangular | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Lamp Type Pilot | ||
Series M30 | ||
IP Rating IP69K, IP67 | ||
Terminal Type Solid and Stranded | ||
Pilot Light Shape Rectangular | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and blue lens colour.
Pollution degree 3
Round construction type lens
Related links
- Eaton 30 mm Cutout IP69K 250V
- Eaton Panel Mount Yellow LED Indicator IP66 IP69K 250V
- Eaton Panel Mount Orange Pilot Indicator IP69K IP66 250V
- ABB Screw Clamp White LED Indicator IP67 250V ac
- Eaton Panel Mount Green Pilot Indicator IP67 IP69K 250V
- Eaton Panel Mount Yellow Pilot Indicator IP66 IP67 250V
- Eaton Panel Mount Red Pilot Indicator IP69K IP67 250V
- Eaton Panel Mount Orange LED Indicator IP67 Round
