Schneider Electric - Easy Series, Panel Mount Yellow LED Pilot Light, XA2, 22 mm Cutout, 400V, IP65, Round
- RS Stock No.:
- 260-9938
- Mfr. Part No.:
- XA2EVQ8LC
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 pack of 10 units)*
$158.54
(exc. GST)
$174.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.854 | $158.54 |
*price indicative
- RS Stock No.:
- 260-9938
- Mfr. Part No.:
- XA2EVQ8LC
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Pilot Light | |
| Voltage | 400V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XA2 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1, IEC 50102, GB 14048.1, IEC 60529, CC, CE, IEC 60947-5-1, GB 14048.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Pilot Light | ||
Voltage 400V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XA2 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1, IEC 50102, GB 14048.1, IEC 60529, CC, CE, IEC 60947-5-1, GB 14048.5 | ||
- COO (Country of Origin):
- CN
The Schneider Electric monolithic pilot light is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This single component pilot light provides clear visual feedback on the status of machines. It is sold in lots of 10. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant.
It suitable for operation in harsh environments
Rated supply voltage 220 to 230 V AC 50/60 Hz
Related links
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 400V
- Schneider Electric - Easy Series Panel Mount Red LED Pilot Light IP65 400V
- Schneider Electric - Easy Series Panel Mount Green LED Pilot Light IP65 400V
- Schneider Electric - Easy Series Panel Mount Amber LED Pilot Light IP65 400V
- Schneider Electric - Easy Series Panel Mount White LED Pilot Light IP65 400V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 30V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 24V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 220V
