Schneider Electric, Flush White Incandescent Lamp Pilot Light, XB4, 22 mm Cutout, 110V, 120 V, IP69K, IP66, IP67, IP69,
- RS Stock No.:
- 212-4826
- Mfr. Part No.:
- XB4BV31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$133.41
(exc. GST)
$146.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $133.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4826
- Mfr. Part No.:
- XB4BV31
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 110V, 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | Incandescent Lamp | |
| Series | XB4 | |
| Mount Type | Flush | |
| IP Rating | IP69K, IP66, IP67, IP69 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 110V, 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type Incandescent Lamp | ||
Series XB4 | ||
Mount Type Flush | ||
IP Rating IP69K, IP66, IP67, IP69 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Flush White Incandescent Lamp Pilot Light IP69 IP67 Round,
- Schneider Electric Flush Orange Incandescent Lamp Pilot Light IP67 IP66, Round
- Schneider Electric Flush Green Incandescent Lamp Pilot Light IP67 IP69K, Round
- Schneider Electric Flush Red Incandescent Lamp Pilot Light IP66 IP67 220V, 240
- Schneider Electric Flush White LED Pilot Light IP67 IP69 Round, 400V
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric Flush Orange Incandescent Lamp Pilot Light IP66 IP69K 120V ac
- Schneider Electric Screw Amber LED Pilot Light IP69K IP67 Round, 24V
