Siemens, Panel Mount Orange LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 230V ac, IP66, IP20, IP69, IP67, Round
- RS Stock No.:
- 193-3032
- Mfr. Part No.:
- 3SU1106-6AA00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$109.83
(exc. GST)
$120.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3032
- Mfr. Part No.:
- 3SU1106-6AA00-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Series | SIRIUS ACT 3SU11 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP20, IP69, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Series SIRIUS ACT 3SU11 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP20, IP69, IP67 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Panel Mount White LED Indicator IP69 IP20 Round, 230V ac
- Siemens Panel Mount Yellow LED Indicator IP66 IP20 Round, 230V ac
- Siemens Panel Mount White LED Indicator IP20 IP67 Round, 230V ac
- Siemens Panel Mount Green LED Indicator IP66 IP20 Round, 230V ac
- Siemens Panel Mount Red LED Indicator IP20 IP69 Round, 230V ac
- Siemens Panel Mount Yellow LED Indicator IP66 IP67 Round, 230V ac
- Siemens Panel Mount Blue LED Indicator IP67 IP66 Round, 230V ac
- Siemens Panel Mount Orange LED Indicator IP69 IP20 Round, 110V ac
