RS Better World

Siemens, Panel Mount Green LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 230V ac, IP66, IP67, IP20, IP69, Round

Subtotal (1 unit)*

$131.64

(exc. GST)

$144.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
181-2870
Mfr. Part No.:
3SU1106-6AA40-3AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Indicator

Voltage

230V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP66, IP67, IP20, IP69

Terminal Type

Screw

Current Rating

3A

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, CE, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Bezel Material

Metal

COO (Country of Origin):
CZ

Siemens LED Indicator


The Siemens SIRIUS ACT 3SU1 indicator light has a 22mm diameter with a round green-coloured lens smooth body. The actuating element is made from a plastic material. It has an integrated LED 230VAC module with a plastic holder.

Features and Benefits


• Compact design

• Front panel mount indicator

• Operating temperature ranges between -25°C and 70°C

• Spring-type terminal connections

Applications


• Factories

• Industrial automation

• Power plants

Certifications


• CCC

• CE certified

• CSA

• DIN EN 61373

• EAC

• IEC 60068-2-27

• IEC 60068-2-6

• IEC 60721

• IP20 rated

• IP20 rated

• IP66 rated

• IP67 rated

• IP69 rated

• IP69K rated

• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating

• UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy