Siemens, Panel Mount Green LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 110V ac, IP69, IP67, IP66, IP20, Round
- RS Stock No.:
- 193-2961
- Mfr. Part No.:
- 3SU1103-6AA40-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$116.35
(exc. GST)
$127.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $116.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2961
- Mfr. Part No.:
- 3SU1103-6AA40-3AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 110V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69, IP67, IP66, IP20 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 110V ac | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP69, IP67, IP66, IP20 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Panel Mount Green LED Indicator IP69 IP66 Round, 110V ac
- Siemens Panel Mount Green LED Indicator IP66 IP69 Round, 110V ac
- Siemens Panel Mount White LED Indicator IP66 IP69 Round, 110V ac
- Siemens Panel Mount Blue LED Indicator IP66 IP67 Round, 110V ac
- Siemens Panel Mount Red LED Indicator IP69 IP66 Round, 110V ac
- Siemens Panel Mount Green LED Indicator IP67 IP20 Round, 24V ac/dc
- Siemens Panel Mount Red LED Indicator IP67 IP20 Round, 110V ac
- Siemens Panel Mount White LED Indicator IP67 IP69 Round, 110V ac
