Schneider Electric, Flush White LED Pilot Light Head, Harmony, 30 mm Cutout, 240V, IP66, IP67, IP66K, IP69, Round

Subtotal (1 unit)*

$29.40

(exc. GST)

$32.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.40

*price indicative

RS Stock No.:
185-3856
Mfr. Part No.:
ZB4FW113
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

240V

Product Type

Pilot Light Head

Pilot Light Colour

White

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony

Mount Type

Flush

IP Rating

IP66, IP67, IP66K, IP69

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Metal

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

Bezel Material

Metal

Schneider Electric ZB4FW113


This 30.5 mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its illuminated clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted white projecting illuminated pushbutton head for integral LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy