Schneider Electric, Panel Mount Green Incandescent Lamp Pilot Light, Harmony, 22 mm Cutout, 230V ac, IP54, Round

Subtotal (1 pack of 10 units)*

$840.56

(exc. GST)

$924.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$840.56$84.056

*price indicative

RS Stock No.:
599-643
Mfr. Part No.:
XB7EV73P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

230V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

Incandescent Lamp

Series

Harmony

Mount Type

Panel Mount

IP Rating

IP54

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1, UL 508, JIS C8201-1, CSA C22.2 No 14, IEC 60947-5-1, JIS C8201-5-1

COO (Country of Origin):
ID
The Schneider Electric Push-button is a square, illuminated, monolithic device with white flush latching. Designed for versatile applications, it operates at 24 VDC and features snap-action contacts for reliable performance.

IP65 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy