Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.70

*price indicative

RS Stock No.:
276-2931
Mfr. Part No.:
ZB5AV053S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony

Cutout Diameter

22mm

Pilot Light Colour

Orange

Pilot Light Shape

Round

IP Rating

IP66, IP69K, IP67, IP69

Standards/Approvals

EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, UL 508, JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-5

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Pilot Light Head is a versatile component designed for industrial applications. Featuring a distinctive orange color in a 22mm size, this head is equipped with a grooved lens and a universal LED for clear and efficient visual indication. As part of the Harmony XB5 series, it offers reliability and flexibility in control systems. The grooved lens adds a tactile and visual dimension to the signalling, and the 22mm size makes it suitable for various industrial settings.

Mercury free

RoHS compliant

Shock and vibration resistance

IP66 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy