APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Wire, 200mA, 75 °C, -40 °C

Bulk discount available

Subtotal (1 unit)*

$168.25

(exc. GST)

$185.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$168.25
50 - 249$152.33
250 +$148.30

*price indicative

RS Stock No.:
691-9571
Mfr. Part No.:
PBARYAF0000F0B
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

Yes

LED Colour

Blue

Terminal Type

Wire

Contact Configuration

SPST

Switch Contact Current

200mA

Panel Cutout Size

22 mm

IP Rating

IP68

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Standards/Approvals

No

Series

PBA

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
FR

Piezo pushbutton switches IP 68 Ø 22mm series PBA


Pushbutton switches with piezo technology IP 68 diameter 22mm

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Features and Benefits


  • Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.

  • Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.

  • Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.

  • Applications


  • Food processing industry

  • Medical applications

  • Mining industry

  • Standards

    EN61058-1

    Related links