APEM Illuminated Piezo Switch, 1NO, IP68, IP69K, , - 40 → 75°C
- RS Stock No.:
- 287-3710
- Mfr. Part No.:
- PBARZ1C0000Y2A
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)**
$185.83
(exc. GST)
$204.41
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $185.83 |
2 - 4 | $178.40 |
5 - 9 | $171.54 |
10 - 24 | $165.19 |
25 + | $159.28 |
**price indicative
Related links
- APEM Illuminated Piezo Switch SPST IP69K 200 mA@ 24 V dc, -40 → +75°C
- APEM Piezo Switch 1NO IP69K 1 A, -40 → +75°C Natural
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA@ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C