APEM Illuminated Piezo Switch, 1NO, IP68, , 200mA Natural Aluminium
- RS Stock No.:
- 283-6408
- Distrelec Article No.:
- 135-07-495
- Mfr. Part No.:
- PBARZ1C0000Y2A
- Brand:
- APEM
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$155.89
(exc. GST)
$171.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $155.89 |
- RS Stock No.:
- 283-6408
- Distrelec Article No.:
- 135-07-495
- Mfr. Part No.:
- PBARZ1C0000Y2A
- Brand:
- APEM
- COO (Country of Origin):
- FR
Related links
- Illuminated Piezo Switch, 1NO, IP68, IP69K, , - 40 → 75°C
- APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68,...
- APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @...
- APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68,...
- APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire...
- APEM Illuminated Piezo Switch, Latching, IP68, Flying Lead, 200 mA...
- APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire...
- APEM Illuminated Piezo Switch, Momentary, SPST, IP68, IP69K,...