RS PRO Piezo Switch, Momentary, IP68, 1 A, 65 °C, -20 °C
- RS Stock No.:
- 175-9533
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$90.94
(exc. GST)
$100.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $90.94 |
| 5 - 9 | $88.69 |
| 10 + | $87.31 |
*price indicative
- RS Stock No.:
- 175-9533
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | No | |
| LED Colour | RGB | |
| Panel Cutout Size | 22 mm | |
| Switch Contact Current | 1 A | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated No | ||
LED Colour RGB | ||
Panel Cutout Size 22 mm | ||
Switch Contact Current 1 A | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 65°C | ||
Piezo Push Button Switch [pulse] (TZ Series), 22mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Related links
- RS PRO Piezo Switch IP68 65 °C, -20 °C
- RS PRO Illuminated Piezo Switch IP68 65 °C, -20 °C
- RS PRO Piezo Switch IP68 Flexible Wire 75 °C, -20 °C Natural
- RS PRO Piezo Switch SPST 40 mA -20 °C Natural
- RS PRO Piezo Switch SPST 200 mA -20 °C Natural
- CAMDENBOSS Illuminated Piezo Switch SPST 0.2 A 20 °C Red
- RS PRO Illuminated Piezo Switch SPST 1 A 20 °C Natural
- RS PRO Illuminated Piezo Switch SPST 1 A -20 °C Natural
