Schurter Illuminated Piezo Switch, SPST, IP69K Through Hole, 100mA, 85 °C, -40 °C
- RS Stock No.:
- 173-7862
- Mfr. Part No.:
- 1241.3189
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$4,295.34
(exc. GST)
$4,724.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $214.767 | $4,295.34 |
| 40 - 60 | $210.042 | $4,200.84 |
| 80 + | $205.532 | $4,110.64 |
*price indicative
- RS Stock No.:
- 173-7862
- Mfr. Part No.:
- 1241.3189
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| LED Colour | Blue | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switch Contact Current | 100mA | |
| Panel Cutout Size | 30 mm | |
| IP Rating | IP69K | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
LED Colour Blue | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switch Contact Current 100mA | ||
Panel Cutout Size 30 mm | ||
IP Rating IP69K | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Related links
- Schurter Illuminated Piezo Switch IP69K Through Hole 85 °C, -40 °C
- Schurter Illuminated Piezo Switch SPST IP67 85 °C, -40 °C
- Schurter Illuminated Piezo Switch IP67 Through Hole 85 °C, -40 °C
- Schurter Illuminated Piezo Switch SPDT IP67 85 °C, -40 °C
- Schurter Illuminated Piezo Switch SPST 100 mA -40 °C
- Schurter Piezo Switch SPST IP69K Through Hole 85 °C, -40 °C Natural
- Schurter Illuminated Piezo Switch SPDT -40 °C
- Schurter Piezo Switch SPST IP69K Tab 85 °C, -40 °C Natural
