Sonitron 93.5 dB PCB Sweep Signal Internal 18 mm Buzzer 12 V Min 30V Max
- RS Stock No.:
- 805-5269
- Mfr. Part No.:
- SMAC-25-S
- Brand:
- Sonitron
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.37 | - |
| 10 - 29 | $41.34 | 2% |
| 30 + | $39.54 | 6% |
*price indicative
- RS Stock No.:
- 805-5269
- Mfr. Part No.:
- SMAC-25-S
- Brand:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Mount Type | PCB | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 93.5dB | |
| Drive Type | Internal | |
| Tone Type | Sweep Signal | |
| Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Pin | |
| Height | 18mm | |
| Standards/Approvals | IP67 | |
| Maximum Frequency | 4kHz | |
| Supply Current | 9.7mA | |
| Minimum Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Mount Type PCB | ||
Product Type Buzzer | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 30V | ||
Sound Level 93.5dB | ||
Drive Type Internal | ||
Tone Type Sweep Signal | ||
Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Pin | ||
Height 18mm | ||
Standards/Approvals IP67 | ||
Maximum Frequency 4kHz | ||
Supply Current 9.7mA | ||
Minimum Frequency 1kHz | ||
Round SMT continuous tone buzzers
Round cased surface mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- Sonitron 93.5 dB Through Hole Intermittent Internal 18 mm Buzzer 5 V dc Min 16V dc Max
- Sonitron 93.5 dB Panel Mount Continuous Internal 18 mm Buzzer 5 V dc Min 16V dc Max
- Sonitron PCB Alternating External Piezo Buzzer Transducer 12 V Min 30V Max
- RS PRO 81 dB Through Hole Square Wave Internal 4 mm Piezo Buzzer Component 1 V Min 30V Max
- Sonitron 102 dBA Sweep Signal External 19.6 mm Piezo Buzzer Transducer 0 V Min 40V Max
- Sonitron 85 dB Surface Mount Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 24 V dc Max
- RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30V Max
- PUI Audio 80 dB Flange, Flange External 4 mm Piezo Buzzer Transducer 111.5 mm 1 V Min 30V Max
