RS PRO 98 dB Panel Mount Single Tone Internal 43.5 mm Piezo Buzzer Component 30 V ac/dc Min 120V ac/dc Max
- RS Stock No.:
- 780-0709
- Distrelec Article No.:
- 304-03-503
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.10
(exc. GST)
$33.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $30.10 |
| 8 - 39 | $29.59 |
| 40 + | $24.36 |
*price indicative
- RS Stock No.:
- 780-0709
- Distrelec Article No.:
- 304-03-503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 30V ac/dc | |
| Maximum Supply Voltage | 120V ac/dc | |
| Sound Level | 98dB | |
| Drive Type | Internal | |
| Tone Type | Single Tone | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 43.5mm | |
| Termination Style | Screw Connection | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.3kHz | |
| Minimum Frequency | 2300Hz | |
| Supply Current | 17mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 30V ac/dc | ||
Maximum Supply Voltage 120V ac/dc | ||
Sound Level 98dB | ||
Drive Type Internal | ||
Tone Type Single Tone | ||
Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 43.5mm | ||
Termination Style Screw Connection | ||
Standards/Approvals No | ||
Maximum Frequency 3.3kHz | ||
Minimum Frequency 2300Hz | ||
Supply Current 17mA | ||
- COO (Country of Origin):
- CN
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
Related links
- RS PRO 98 dB Panel Mount Single Tone Internal 43.5 mm Piezo Buzzer Component 30 V ac/dc Min 120V ac/dc Max
- Werma 90 dB Panel Mount Multi-Tone Internal 38 mm Piezo Buzzer Component 6 V Min 230V ac Max
- RS PRO 98 dB Through Hole Continuous Internal 23.5 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- Sonitron 98 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 0.7 V dc Min 15V dc Max
- EMCT 92 dB Panel Continuous Internal 28.5 mm Piezo Buzzer Component 12 V ac/dc Min 36V ac/dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 91 dB Panel Mount Fast Pulse Internal 43 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
