RS PRO Surface Diaphragm External 530 μm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS Stock No.:
- 171-0887
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$95.30
(exc. GST)
$104.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $1.906 | $95.30 | - |
| 100 - 150 | $1.858 | $92.90 | 2% |
| 200 + | $1.83 | $91.50 | 3% |
*price indicative
- RS Stock No.:
- 171-0887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | Lead Wire | |
| Standards/Approvals | RoHS | |
| Height | 530μm | |
| Maximum Frequency | 3.4kHz | |
| Capacitance | 25nF | |
| Minimum Frequency | 2400Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style Lead Wire | ||
Standards/Approvals RoHS | ||
Height 530μm | ||
Maximum Frequency 3.4kHz | ||
Capacitance 25nF | ||
Minimum Frequency 2400Hz | ||
- COO (Country of Origin):
- CN
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
Related links
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- Murata Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 3V ac Max
- RS PRO 75 dB Surface Mount Diaphragm External 0.52 mm Piezo Buzzer Component 2 mm 3 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 78 dB Through Hole Continuous External 7 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 16 mm Piezo Buzzer Component 60 mm 1 V ac Min 30V ac Max
