Sonitron 86 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 15V dc Max
- RS Stock No.:
- 294-5719
- Mfr. Part No.:
- SMA-17LT-P10
- Brand:
- Sonitron
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.78 | - |
| 10 - 24 | $14.28 | $5.00 |
| 25 + | $13.61 | $29.25 |
*price indicative
- RS Stock No.:
- 294-5719
- Mfr. Part No.:
- SMA-17LT-P10
- Brand:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Mount Type | Through Hole | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 86dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Length | 17.5mm | |
| Depth | 17.5mm | |
| Maximum Frequency | 3.45kHz | |
| Minimum Frequency | 2550Hz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Mount Type Through Hole | ||
Product Type Buzzer | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 86dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Length 17.5mm | ||
Depth 17.5mm | ||
Maximum Frequency 3.45kHz | ||
Minimum Frequency 2550Hz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- BE
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Related links
- Sonitron 82 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 24 V dc Max
- Sonitron 90 dB Through Hole Multifunction Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 15 V dc Max
- Sonitron 91 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15 V dc Max
- Sonitron 90 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15 V dc Max
- Sonitron 85 dB Through Hole Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 15 V dc Max
- Sonitron 86 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 14 cm 5 V dc Min 35V dc Max
- Sonitron 87 dB Surface Mount Continuous Internal 9.5 mm Buzzer 21 mm 2 V dc Min 6V dc Max
- Sonitron 85 dB Surface Mount Continuous Internal 9.5 mm Buzzer 21 mm 1.5 V dc Min 24 V dc Max
