Sonitron 82 dB Through Hole Continuous Internal 8.5 mm Buzzer 17.5 mm 1.5 V dc Min 24V dc Max

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.48

(exc. GST)

$15.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1,069 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.48-
10 - 49$14.082%
50 - 99$14.003%
100 - 249$13.824%
250 +$13.645%

*price indicative

RS Stock No.:
178-3986
Distrelec Article No.:
137-78-818
Mfr. Part No.:
SMA-17-P10
Brand:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

Through Hole

Product Type

Buzzer

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

82dB

Drive Type

Internal

Tone Type

Continuous

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

17.5mm

Height

8.5mm

Standards/Approvals

RoHS

Length

17.5mm

Maximum Frequency

3.45kHz

Supply Current

3.3mA

Minimum Frequency

2550Hz

Square PCB mount continuous tone buzzer


Square cased PCB mounting

High sound output buzzers

Internal circuitry for dc operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy