Same Sky 85 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15V dc Max
- RS Stock No.:
- 259-6328
- Mfr. Part No.:
- CT-1212CL-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,310 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.635 | $7.27 |
| 10 - 98 | $3.45 | $6.90 |
| 100 - 248 | $3.28 | $6.56 |
| 250 - 498 | $3.125 | $6.25 |
| 500 + | $2.965 | $5.93 |
*price indicative
- RS Stock No.:
- 259-6328
- Mfr. Part No.:
- CT-1212CL-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Height | 7.1mm | |
| Maximum Frequency | 2800Hz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Height 7.1mm | ||
Maximum Frequency 2800Hz | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PPS material
- RS Stock No. 2596328P
- Mfr. Part No. CT-1212CL-SMT-TR
Each (Supplied on a Reel)
$3.635
- RS Stock No. 2596319
- Mfr. Part No. CT-1205CL-SMT-TR
Each (In a Pack of 2)
$4.015
- RS Stock No. 2596245
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (In a Pack of 2)
$2.955
- RS Stock No. 2596245P
- Mfr. Part No. CMT-1271-88-SMT-TR
Each (Supplied on a Reel)
$2.955
Related links
- Same Sky 85 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15 V dc Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7 V dc Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7 V dc Max
- Same Sky 90 dB Surface Mount Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7 V dc Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS PRO 85 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max











