Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 4.5 mm 2 V Min 9 mm 4.5mm 4V Max
- RS Stock No.:
- 259-6314
- Mfr. Part No.:
- CST-931AP
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6314
- Mfr. Part No.:
- CST-931AP
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 4.5mm | |
| Height | 4.5mm | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 4.5mm | ||
Height 4.5mm | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 3 V and an external drive type.
Storage temperature of -30°C - 80°C
Made up of PBT material
Related links
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 4.5 mm 2 V Min 9 mm 4.5mm 4V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max
- RS PRO 92 dB PCB Buzzer External Magnetic Buzzer Component 4.5 mm 2 V Min 9mm 4V Max
- RS PRO 92 dB PCB Buzzer External Magnetic Buzzer Component 4.5 mm 2 V Min 6 V Max
- Same Sky 86 dB Surface Mount Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 76 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
