Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- RS Stock No.:
- 259-6213
- Mfr. Part No.:
- CMI-9653S-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,646.40
(exc. GST)
$1,810.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $2.744 | $1,646.40 | - |
| 1200 - 1200 | $2.607 | $1,564.20 | 4% |
| 1800 + | $2.476 | $1,485.60 | 9% |
*price indicative
- RS Stock No.:
- 259-6213
- Mfr. Part No.:
- CMI-9653S-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V dc | |
| Maximum Supply Voltage | 5V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.6mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 2400Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V dc | ||
Maximum Supply Voltage 5V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 9.6mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 2400Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an driving circuit with a mounting type of surface mount and having a sound pressure level of 75 dB. It consist of a voltage rating of 3 V and an internal drive type.
Storage temperature of -30°C - 85°C
Made up of PPS material
Related links
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5 V dc Max
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 9.6 mm 7 V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15 V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7 V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5 V dc Max
- Same Sky 78 dB Lead Wire Buzzer Internal Magnetic Buzzer 5 mm 3 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5.2 mm 3 V dc Min 9.7 mm 8 V dc Max
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5.2 mm 2 V dc Min 9.7 mm 5V dc Max
