Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.35

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$2.47$12.35-
10 - 20$2.346$11.735%
25 - 45$2.226$11.139%
50 - 95$2.116$10.5814%
100 +$2.004$10.0218%

*price indicative

Packaging Options:
RS Stock No.:
259-6206
Mfr. Part No.:
CMI-9605-0580T
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Through Hole

Product Type

Magnetic Buzzer

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

7V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

9.6mm

Height

5mm

Maximum Frequency

3000Hz

Minimum Frequency

2400Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio integrator with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 5 V and an internal drive type.

Storage temperature of -40°C - 85°C

Made up of PBT material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy